Microchip LND150 N-Channel MOSFET, 13 mA, 500 V Depletion, 3-Pin SOT-23 LND150K1-G
- RS Stock No.:
- 333-174
- Mfr. Part No.:
- LND150K1-G
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,677.00
(exc. GST)
$1,845.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.559 | $1,677.00 |
*price indicative
- RS Stock No.:
- 333-174
- Mfr. Part No.:
- LND150K1-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13mA | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT-23 | |
| Series | LND150 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Depletion | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13mA | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT-23 | ||
Series LND150 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Depletion | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High voltage N channel depletion mode transistor utilizing Supertexs lateral DMOS technology. The gate is ESD protected. It is ideal for high voltage applications in the areas of normally on switches, precision constant current sources, voltage ramp generation and amplification.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Excellent thermal stability
Integral source drain diode
High input impedance and low CISS
ESD gate protection
Related links
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92 LND150N3-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-220 DN2540N5-G
- Microchip LND150 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND150N3-G-P003
- Infineon BSS138I Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon BSS138I Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23
