onsemi NTTFS6H850N N-Channel MOSFET, 68 A, 80 V Enhancement, 8-Pin WDFN NTTFS6H850NTAG
- RS Stock No.:
- 178-4439
- Mfr. Part No.:
- NTTFS6H850NTAG
- Brand:
- onsemi
This image is representative of the product range
Add 380 more to save $15.96
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $1.666 | $16.66 | - |
| 380 - 740 | $1.624 | $16.24 | $15.96 |
| 750 + | $1.60 | $16.00 | $49.50 |
*price indicative
- RS Stock No.:
- 178-4439
- Mfr. Part No.:
- NTTFS6H850NTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTTFS6H850N | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 107W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTTFS6H850N | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 107W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Height 750μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
