onsemi Dual 2 N-Channel Power MOSFET, 127 A, 40 V Enhancement, 8-Pin DFN NVMFD5C446NT1G
- RS Stock No.:
- 178-4437
- Mfr. Part No.:
- NVMFD5C446NT1G
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1500)
$5,043.00
(exc. GST)
$5,547.30
(inc. GST)
- RS Stock No.:
- 178-4437
- Mfr. Part No.:
- NVMFD5C446NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 127A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Power Dissipation Pd | 89W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +175°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 127A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Power Dissipation Pd 89W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +175°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN

