Vishay Siliconix Dual TrenchFET 2 N-Channel Power MOSFET, 30 A, 30 V Enhancement, 8-Pin PowerPAIR 3 x 3 SiZ348DT-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
178-3932
Mfr. Part No.:
SiZ348DT-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET

Package Type

PowerPAIR 3 x 3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

12.1nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-16V, +20V

Maximum Power Dissipation Pd

16.7W

Transistor Configuration

Dual

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Width

3mm

Length

3mm

Height

750μm

Number of Elements per Chip

2

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TW
TrenchFET® Gen IV power MOSFET

High side and low side MOSFETs form optimized combination for 50 % duty cycle

Optimized RDS - Qg and RDS - Qgd FOM elevates efficiency for high frequency switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy