Vishay Dual TrenchFET 2 N-Channel MOSFET, 32.5 A, 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ254DT-T1-GE3
- RS Stock No.:
- 228-2935
- Mfr. Part No.:
- SiZ254DT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,670 unit(s) shipping from 16 November 2026
- Plus 6,000 unit(s) shipping from 12 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.989 | $19.89 |
| 50 - 90 | $1.954 | $19.54 |
| 100 - 240 | $1.918 | $19.18 |
| 250 - 990 | $1.885 | $18.85 |
| 1000 + | $1.852 | $18.52 |
*price indicative
- RS Stock No.:
- 228-2935
- Mfr. Part No.:
- SiZ254DT-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32.5A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAIR 3 x 3S | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0161Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 33W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32.5A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAIR 3 x 3S | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0161Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 33W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ256DT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ240DT-T1-GE3
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
