Vishay Siliconix TrenchFET Type P-Channel MOSFET, 10 A, 40 V Enhancement, 6-Pin SC-70-6L SQA405EJ-T1_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
178-3910
Mfr. Part No.:
SQA405EJ-T1_GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

SC-70-6L

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.035Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

13.6W

Typical Gate Charge Qg @ Vgs

33nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

1.35mm

Standards/Approvals

AEC-Q101

Length

2.2mm

Height

1mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy