Vishay TrenchFET Type P-Channel MOSFET, 16 A, 80 V Enhancement, 8-Pin SO-8 SQJ481EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,112.00

(exc. GST)

$2,322.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.704$2,112.00-
15000 +$0.684$2,052.002%

*price indicative

RS Stock No.:
178-3719
Mfr. Part No.:
SQJ481EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

80V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

45W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

5mm

Standards/Approvals

No

Height

1.07mm

Length

5.99mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel MOSFET is a new age product with a drain-source voltage of 80V and a maximum gate-source voltage of20V. It has drain-source resistance of 80mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 45W and continuous drain current of 16A. It has a minimum and a maximum driving voltage of 4.5V and 10V. It is used in automotive applications. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 175°C

• TrenchFET power MOSFET

Certifications


• AEC-Q101

• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy