Vishay TrenchFET N-Channel MOSFET, 14.4 A, 250 V Enhancement, 8-Pin SO-8 Si7190ADP-T1-RE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-3665
Mfr. Part No.:
Si7190ADP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14.4A

Maximum Drain Source Voltage Vds

250V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

14.9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

56.8W

Maximum Operating Temperature

150°C

Height

1.07mm

Length

5.99mm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Low thermal resistance PowerPAK® package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy