Vishay IRFS9N60A N-Channel Power MOSFET, 9.2 A, 600 V Enhancement, 3-Pin TO-263 IRFS9N60APBF
- RS Stock No.:
- 178-0850
- Mfr. Part No.:
- IRFS9N60APBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $81.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$162.20
(exc. GST)
$178.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.244 | $162.20 | - |
| 250 + | $2.92 | $146.00 | $81.00 |
*price indicative
- RS Stock No.:
- 178-0850
- Mfr. Part No.:
- IRFS9N60APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IRFS9N60A | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IRFS9N60A | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Vishay IRFS9N60A Series Power MOSFET, 600V Drain Source Voltage, 9.2A Continuous Drain Current - IRFS9N60APBF
Features and Benefits:
• 9.2A continuous current capability supports moderate loads
• 750mΩ Rds(on) reduces conduction losses during operation
• 170W maximum dissipation allows significant power throughput
• 49nC typical gate charge optimises switching dynamics
• 30V gate threshold permits common gate-drive voltages
Applications
• Ideal for high-voltage motor drive stages
• Used for inverter and renewable energy converters
• Can be used for industrial power controllers
• Appropriate for high-voltage lighting ballast designs
What thermal extremes can it tolerate during operation?
How is the component packaged for mounting on boards?
What gate-drive voltage limits should be observed?
Does the device use enhancement or depletion mode operation?
Related links
- Vishay IRFS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IRFS9N60APBF
- Vishay IRFB9N60A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IRFB9N60APBF
- Vishay IRFB9N60A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh 9.2 A 3-Pin TO-247 STW11NK90Z
- STMicroelectronics MDmesh 9.2 A 3-Pin TO-247
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
