Vishay IRF Type P-Channel MOSFET, 1.8 A, 200 V Enhancement, 3-Pin TO-220 IRF9610PBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$105.35

(exc. GST)

$115.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.107$105.35-
250 +$1.896$94.8010%

*price indicative

RS Stock No.:
178-0837
Mfr. Part No.:
IRF9610PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.8A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

IRF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-5.8V

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

11nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.7mm

Length

10.41mm

Height

9.01mm

Standards/Approvals

No

Automotive Standard

No

The Vishay power MOSFETs technology is the key to advanced line of power MOSFET transistors. The efficient geometry and unique processing of the power MOSFETs design achieve very low on-state resistance combined with high transconductance and extreme device ruggedness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W.

Dynamic dV/dt rating

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy