Vishay IRF Type P-Channel MOSFET, 4 A, 100 V Enhancement, 3-Pin TO-220 IRF9510PBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$70.55

(exc. GST)

$77.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.411$70.55-
250 +$1.27$63.509%

*price indicative

RS Stock No.:
178-0852
Mfr. Part No.:
IRF9510PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

IRF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.7nC

Maximum Power Dissipation Pd

43W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-5.5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.7mm

Length

10.41mm

Height

9.01mm

Automotive Standard

No

The Vishay third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W.

Dynamic dV/dt rating

Repetitive avalanche rated

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy