Vishay IRF740A N-Channel Power MOSFET, 10 A, 400 V Enhancement, 3-Pin TO-220AB IRF740APBF
- RS Stock No.:
- 178-0831
- Mfr. Part No.:
- IRF740APBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $52.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$105.35
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 900 unit(s) shipping from 17 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.107 | $105.35 | - |
| 250 + | $1.896 | $94.80 | $52.75 |
*price indicative
- RS Stock No.:
- 178-0831
- Mfr. Part No.:
- IRF740APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | IRF740A | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 550mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 400V | ||
Series IRF740A | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 550mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Length 10.41mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 9.01mm | ||
Automotive Standard No | ||
Vishay IRF740A Series Power MOSFET, 400V Maximum Drain Source Voltage, 10A Maximum Continuous Drain Current - IRF740APBF
Features and Benefits:
• 10A continuous drain current for steady power delivery
• 125W maximum dissipation supports higher-load operation
• 550 mΩ RDS(on) allowing predictable conduction losses
• 36 nC typical gate charge for manageable gate driving
• 30V maximum gate-source voltage protects against overdrive
Applications
• Ideal for motor-drive switching stages
• Used with inverter circuits requiring high voltage
• Can be used for industrial switching regulators
• Appropriate for through-hole prototyping and repair work
What are the thermal limits for reliable operation?
How does the package aid thermal management?
What gate drive considerations apply for fast switching?
How should the forward voltage be treated in design calculations?
Related links
- Vishay IRF740A Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF740A Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740APBF
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740PBF
- Vishay IRF740LC Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740LCPBF
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF740LC Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF740S Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263 IRF740SPBF
- Vishay IRF740S Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263
