Vishay IRF740LC N-Channel Power MOSFET, 10 A, 400 V Enhancement, 3-Pin TO-220AB IRF740LCPBF
- RS Stock No.:
- 919-4485
- Mfr. Part No.:
- IRF740LCPBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$155.80
(exc. GST)
$171.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,450 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.116 | $155.80 | - |
| 100 - 150 | $3.045 | $152.25 | 2% |
| 200 + | $2.992 | $149.60 | 3% |
*price indicative
- RS Stock No.:
- 919-4485
- Mfr. Part No.:
- IRF740LCPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-220AB | |
| Series | IRF740LC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 550mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Forward Voltage Vf | 2V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.41mm | |
| Height | 9.01mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-220AB | ||
Series IRF740LC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 550mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Forward Voltage Vf 2V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 150°C | ||
Length 10.41mm | ||
Height 9.01mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay IRF740LC Series Power MOSFET, 400V Maximum Drain Source Voltage, 10A Maximum Continuous Drain Current - IRF740LCPBF
Features and Benefits:
• 10A continuous drain current supports substantial load currents
• 125W maximum dissipation allows sustained power handling
• 550mΩ Rds(on) limits conduction losses at load currents
• 39nC typical gate charge permits predictable switching behaviour
• 30V gate threshold protects against excessive gate drive
Applications
• Ideal for industrial motor-control stage elements
• Used with high-voltage DC-DC conversion topologies
• Can be used for load switching in battery systems
• Suitable for general-purpose power-electronics prototyping
What packaging and mounting method does it use?
How does it behave across temperature extremes?
What is the forward voltage during conduction?
Is it intended for automotive-standard qualification?
Related links
- Vishay IRF740LC Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740LCPBF
- Vishay IRF740A Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740PBF
- Vishay IRF740A Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740APBF
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF740S Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263 IRF740SPBF
- Vishay IRF740S Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
