Vishay IRF740LC N-Channel Power MOSFET, 10 A, 400 V Enhancement, 3-Pin TO-220AB IRF740LCPBF

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$6.12

(exc. GST)

$6.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2,476 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$6.12-
13 - 24$6.07-
25 +$5.942%

*price indicative

Packaging Options:
RS Stock No.:
536-5992
Distrelec Article No.:
171-15-850
Mfr. Part No.:
IRF740LCPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-220AB

Series

IRF740LC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

39nC

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

RoHS

Length

10.41mm

Height

9.01mm

Automotive Standard

No

Vishay IRF740LC Series Power MOSFET, 400V Maximum Drain Source Voltage, 10A Maximum Continuous Drain Current - IRF740LCPBF


This power MOSFET is a high-voltage N-channel transistor designed for switching and power conversion tasks in industrial electronics. It operates in enhancement mode and is suited to through-hole mounting in TO-220AB packages for applications requiring moderate current handling and high blocking voltage. The device conforms to RoHS restrictions and functions across a wide thermal span appropriate for demanding environments.

Features and Benefits:


• 400V drain-source rating enables high-voltage switching capability
• 10A continuous drain current supports substantial load currents
• 125W maximum dissipation allows sustained power handling
• 550mΩ Rds(on) limits conduction losses at load currents
• 39nC typical gate charge permits predictable switching behaviour
• 30V gate threshold protects against excessive gate drive

Applications


• Suitable for power-supply switching in medium-power converters
• Ideal for industrial motor-control stage elements
• Used with high-voltage DC-DC conversion topologies
• Can be used for load switching in battery systems
• Suitable for general-purpose power-electronics prototyping

What packaging and mounting method does it use?


It is supplied in a TO-220AB package designed for through-hole mounting, enabling straightforward heatsinking and PCB attachment.

How does it behave across temperature extremes?


It is rated to operate from -55°C up to 150°C, allowing use in a broad range of thermal conditions with maintained performance parameters.

What is the forward voltage during conduction?


The typical forward voltage is 2V, which indicates the expected voltage drop when the device is conducting in its normal operating region.

Is it intended for automotive-standard qualification?


It is not specified as meeting automotive-grade standards and should be evaluated accordingly for vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy