STMicroelectronics N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- RS Stock No.:
- 188-8407
- Mfr. Part No.:
- STD13N60DM2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save $55.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.54
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,470 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.508 | $17.54 | - |
| 625 - 1245 | $3.42 | $17.10 | $55.00 |
| 1250 + | $3.368 | $16.84 | $175.00 |
*price indicative
- RS Stock No.:
- 188-8407
- Mfr. Part No.:
- STD13N60DM2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.17mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Height 2.17mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13NM60ND
- STMicroelectronics MDmesh II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13NM60N
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Vishay EF Series N channel-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 SIHD250N60EF-GE3
