Microchip VP2450 Type P-Channel MOSFET, 160 mA, 500 V Enhancement, 3-Pin SOT-89 VP2450N8-G
- RS Stock No.:
- 177-9737
- Mfr. Part No.:
- VP2450N8-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.14
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,790 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.028 | $15.14 |
*price indicative
- RS Stock No.:
- 177-9737
- Mfr. Part No.:
- VP2450N8-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160mA | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT-89 | |
| Series | VP2450 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 35Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | -1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160mA | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT-89 | ||
Series VP2450 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 35Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf -1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
High input impedance and high gain
Excellent thermal stability
Integral source-to-drain diode
Related links
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMP65H20D0HSS-13
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP3306A
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89
