DiodesZetex Type P-Channel MOSFET, 160 mA, 12 V Enhancement, 8-Pin SOIC DMP65H20D0HSS-13
- RS Stock No.:
- 246-6844
- Mfr. Part No.:
- DMP65H20D0HSS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 20000 more to save $1,460.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,916.00
(exc. GST)
$3,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.729 | $2,916.00 | - |
| 20000 + | $0.656 | $2,624.00 | $1,460.00 |
*price indicative
- RS Stock No.:
- 246-6844
- Mfr. Part No.:
- DMP65H20D0HSS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 160mA | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.85mm | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 160mA | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.85mm | ||
Length 4.9mm | ||
Height 1.45mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMP65H20D0HSS-13
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP3306A
- DiodesZetex DMP65H Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
