Vishay IRFR Type P-Channel MOSFET, 5.1 A, 60 V Enhancement, 3-Pin TO-252 IRFR9014TRPBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-7561
Mfr. Part No.:
IRFR9014TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.1A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

IRFR

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12nC

Maximum Power Dissipation Pd

25W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Height

2.38mm

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy