Toshiba N-Channel MOSFET, 10 μA, 250 V Enhancement, 3-Pin TO-252 TK8P25DA,RQ(S
- RS Stock No.:
- 174-4116
- Mfr. Part No.:
- TK8P25DA,RQ(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 18 November 2026
- Plus 350 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.784 | $19.60 |
| 50 - 100 | $0.769 | $19.23 |
| 125 - 225 | $0.754 | $18.85 |
| 250 - 600 | $0.74 | $18.50 |
| 625 + | $0.725 | $18.13 |
*price indicative
- RS Stock No.:
- 174-4116
- Mfr. Part No.:
- TK8P25DA,RQ(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10μA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 55W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10μA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 55W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Width 6.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Toshiba Type N-Channel MOSFET 500 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba Type N-Channel MOSFET 600 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
