onsemi FCH040N65S3 N-Channel MOSFET, 65 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 172-3422
- Mfr. Part No.:
- FCH040N65S3-F155
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 450 units)*
$6,690.15
(exc. GST)
$7,359.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 450 - 450 | $14.867 | $6,690.15 |
| 900 - 1350 | $14.495 | $6,522.75 |
| 1800 + | $14.272 | $6,422.40 |
*price indicative
- RS Stock No.:
- 172-3422
- Mfr. Part No.:
- FCH040N65S3-F155
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | FCH040N65S3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 136nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 417W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series FCH040N65S3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 136nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 417W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 15.87mm | ||
Height 20.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi FCH040N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH040N65S3-F155
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3F
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL040N65S3F
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH027N65S3F Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
