onsemi Dual NVMFD5C466NL 2 N-Channel MOSFET, 52 A, 40 V Enhancement, 8-Pin DFN NVMFD5C466NLWFT1G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$86.73

(exc. GST)

$95.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 350$3.469$86.73
375 - 725$3.382$84.55
750 +$3.331$83.28

*price indicative

Packaging Options:
RS Stock No.:
172-3406
Mfr. Part No.:
NVMFD5C466NLWFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NVMFD5C466NL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Width

5.1mm

Standards/Approvals

No

Height

1.05mm

Length

6.1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (5x6 mm)

Compact Design

Low rDS(on)

Minimize Conduction Loss

Low QG and Capacitance

Minimize Driver Losses

NVMFD5C446NLWF − Wettable Flank Option

Enhanced Optical Inspection

PPAP Capable

Applications

Solenoid driver

Low side / high side driver

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy