onsemi Single NTD5C446N 1 N-Channel MOSFET, 110 A, 40 V Enhancement, 3-Pin TO-252 NTD5C446NT4G
- RS Stock No.:
- 171-8455
- Mfr. Part No.:
- NTD5C446NT4G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8455
- Mfr. Part No.:
- NTD5C446NT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTD5C446N | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 66W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.25mm | |
| Width | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTD5C446N | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 66W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.25mm | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
40 V, 3.2 m, 110 A, Single N−Channel DPAK
Low on-resistance
Minimal conduction losses
High current capability
Robust load performance
100% avalanche energy tested
Voltage overstress safeguard
AC DC power conversion
DC-DC power conversion
Motor Drive
Power Tools
Power Supply
Related links
- onsemi Single NTD5C446N 1 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 NTD5C446NT4G
- onsemi Single PowerTrench 1 Type N 16 A 8-Pin WDFN FDMC86260
- onsemi Single 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi Single QFET 1 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single QFET 1 Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single QFET 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP44N10
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
