Taiwan Semi N-Channel MOSFET, 1.85 A, 1000 V, 3-Pin DPAK TSM2N100CP ROG
- RS Stock No.:
- 171-3619
- Mfr. Part No.:
- TSM2N100CP ROG
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3619
- Mfr. Part No.:
- TSM2N100CP ROG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.85 A | |
| Maximum Drain Source Voltage | 1000 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5.5V | |
| Minimum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 77 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Number of Elements per Chip | 1 | |
| Width | 6.1mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 17 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.3mm | |
| Forward Diode Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.85 A | ||
Maximum Drain Source Voltage 1000 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5.5V | ||
Minimum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 77 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Number of Elements per Chip 1 | ||
Width 6.1mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 17 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 2.3mm | ||
Forward Diode Voltage 1.4V | ||
The Taiwan Semiconductor 1000V, 1. 85A, 8. 5Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in AC/DC LED lighting, power Supply and power meter applications.
100% avalanche tested
Advanced planar process
Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
77W max. power dissipation
Gate threshold voltage ranges between 3.5V-5.5V
Advanced planar process
Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
Operating temperature ranges between -55 °C to +150 °C
77W max. power dissipation
Gate threshold voltage ranges between 3.5V-5.5V
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Taiwan Semi N-Channel MOSFET 700 V, 3-Pin DPAK TSM70N600CP ROG
- Taiwan Semi N-Channel MOSFET 700 V, 3 + Tab-Pin DPAK TSM70N1R4CP ROG
- Taiwan Semi N-Channel MOSFET 20 V, 3-Pin SOT-23 TSM2310CX RFG
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK STU2NK100Z
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM060N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252 TSM230N06CP ROG
