Toshiba N-Channel MOSFET, 6 A, 30 V, 3-Pin SOT-23 SSM3K335R,LF(B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2400
Mfr. Part No.:
SSM3K335R,LF(B
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

56 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.8mm

Typical Gate Charge @ Vgs

2.7 nC @ 4.5 V

Length

2.9mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.7mm

COO (Country of Origin):
TH
4.5-V gate drive voltage.

Low drain-source on-resistance

RDS(ON) = 38 mΩ (max) (@VGS = 10 V)

RDS(ON) = 56 mΩ (max) (@VGS = 4.5 V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy