Toshiba N-Channel MOSFET, 93 A, 100 V Enhancement, 8-Pin SOP TPH4R50ANH
- RS Stock No.:
- 171-2377
- Mfr. Part No.:
- TPH4R50ANH
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2377
- Mfr. Part No.:
- TPH4R50ANH
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 93A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 78W | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 950μm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 93A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 78W | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 950μm | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
DC-DC Converters
Switching Voltage Regulators
Motor Drivers
Small, thin package
High-speed switching
Small gate charge: QSW = 22 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 3.7 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Related links
- Toshiba Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPH3R704PL
- Toshiba Type N-Channel MOSFET 75 V, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 75 VL1Q(M
