Toshiba N-Channel MOSFET, 168 A, 75 V, 8-Pin SOP TPH2R608NH,L1Q(M
- RS Stock No.:
- 236-3629
- Mfr. Part No.:
- TPH2R608NH,L1Q(M
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.724 | $18.62 |
| 50 - 495 | $3.618 | $18.09 |
| 500 - 995 | $3.512 | $17.56 |
| 1000 - 2495 | $3.41 | $17.05 |
| 2500 + | $3.308 | $16.54 |
*price indicative
- RS Stock No.:
- 236-3629
- Mfr. Part No.:
- TPH2R608NH,L1Q(M
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 168A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 168A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 6mm | ||
Automotive Standard No | ||
The Toshiba MOSFET made up of the silicon material and having N channel MOS type. It is mainly used in high efficiency DC-DC converters and switching voltage regulators applications.
High speed switching
Related links
- Toshiba Type N-Channel MOSFET 75 V, 8-Pin SOP
- Toshiba TPH1R306PL Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOP
- Toshiba TPHR8504PL Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Toshiba TPH1R306PL Type N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba TPHR8504PL Type N-Channel MOSFET 40 V EnhancementL1Q(M
- Toshiba Type N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
