Toshiba N-Channel MOSFET, 168 A, 75 V, 8-Pin SOP TPH2R608NH,L1Q(M

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$7,335.00

(exc. GST)

$8,070.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$1.467$7,335.00
25000 +$1.321$6,605.00

*price indicative

RS Stock No.:
236-3627
Mfr. Part No.:
TPH2R608NH,L1Q(M
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

168A

Maximum Drain Source Voltage Vds

75V

Package Type

SOP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.6mΩ

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

72nC

Maximum Operating Temperature

150°C

Height

950μm

Length

6mm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

The Toshiba MOSFET made up of the silicon material and having N channel MOS type. It is mainly used in high efficiency DC-DC converters and switching voltage regulators applications.

High speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy