Infineon BSC035N10NS5 N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON BSC035N10NS5ATMA1
- RS Stock No.:
- 171-1985
- Mfr. Part No.:
- BSC035N10NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$36.26
(exc. GST)
$39.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $3.626 | $36.26 |
| 1250 - 2490 | $3.536 | $35.36 |
| 2500 + | $3.48 | $34.80 |
*price indicative
- RS Stock No.:
- 171-1985
- Mfr. Part No.:
- BSC035N10NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSC035N10NS5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35mm | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSC035N10NS5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.35mm | ||
Length 5.49mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon BSC035N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon BSC040N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON IAUC100N10S5N040ATMA1
- Infineon BSC040N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC040N10NS5ATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC070N10NS3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
