Nexperia PMV16XN N-Channel MOSFET, 8.6 A, 20 V Enhancement, 3-Pin SOT-23 PMV16XNR
- RS Stock No.:
- 170-4851
- Mfr. Part No.:
- PMV16XNR
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$579.00
(exc. GST)
$636.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.193 | $579.00 | - |
| 6000 - 9000 | $0.188 | $564.00 | 2% |
| 12000 + | $0.185 | $555.00 | 4% |
*price indicative
- RS Stock No.:
- 170-4851
- Mfr. Part No.:
- PMV16XNR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | PMV16XN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 6.94W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13.4nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series PMV16XN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 6.94W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13.4nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PMV16XN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV16XNR
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP DMN2016UTS-13
- STMicroelectronics MDmesh 8.6 A 3-Pin TO-220
- STMicroelectronics MDmesh 8.6 A 3-Pin TO-220 STP10NK70ZFP
- DiodesZetex DMP4025LK3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMP4025LK3-13
- DiodesZetex DMP4025LK3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
