Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 3-Pin TO-220 PSMN2R7-30PL,127
- RS Stock No.:
- 169-7206
- Mfr. Part No.:
- PSMN2R7-30PL,127
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7206
- Mfr. Part No.:
- PSMN2R7-30PL,127
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Power Dissipation Pd | 170W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Height | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Power Dissipation Pd 170W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Width 4.7mm | ||
Height 16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-220
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
