STMicroelectronics MDmesh M2 N-Channel MOSFET, 68 A, 600 V Enhancement, 3-Pin TO-247 STW70N60M2

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$377.49

(exc. GST)

$415.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$12.583$377.49-
150 +$11.325$339.759%

*price indicative

RS Stock No.:
168-8976
Mfr. Part No.:
STW70N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

68A

Maximum Drain Source Voltage Vds

600V

Series

MDmesh M2

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Forward Voltage Vf

980mV

Maximum Power Dissipation Pd

450W

Typical Gate Charge Qg @ Vgs

118nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

20.15mm

Length

15.75mm

Height

5.15mm

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M2 Series, STMicroelectronics


A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy