STMicroelectronics MDmesh M2 N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin TO-247 STW28N60M2
- RS Stock No.:
- 168-8078
- Mfr. Part No.:
- STW28N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save $64.20
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$128.19
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $4.273 | $128.19 | - |
| 150 + | $3.845 | $115.35 | $64.20 |
*price indicative
- RS Stock No.:
- 168-8078
- Mfr. Part No.:
- STW28N60M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | MDmesh M2 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 170W | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series MDmesh M2 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 170W | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Width 5.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP28N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW33N60M2
