STMicroelectronics STripFET N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263 STB160N75F3
- RS Stock No.:
- 168-7477
- Mfr. Part No.:
- STB160N75F3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,471.00
(exc. GST)
$3,818.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $3.471 | $3,471.00 |
| 2000 - 9000 | $3.385 | $3,385.00 |
| 10000 + | $3.046 | $3,046.00 |
*price indicative
- RS Stock No.:
- 168-7477
- Mfr. Part No.:
- STB160N75F3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 330W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Length | 10.75mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 330W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Length 10.75mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB160N75F3
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB140NF75T4
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB40NF20
