STMicroelectronics STripFET F3 N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263 STB140NF75T4
- RS Stock No.:
- 165-7785
- Mfr. Part No.:
- STB140NF75T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,568.00
(exc. GST)
$2,825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.568 | $2,568.00 |
| 2000 - 9000 | $2.503 | $2,503.00 |
| 10000 + | $2.253 | $2,253.00 |
*price indicative
- RS Stock No.:
- 165-7785
- Mfr. Part No.:
- STB140NF75T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | STripFET F3 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 310W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series STripFET F3 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 310W | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 9.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel STripFET™ F3, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB140NF75T4
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 STD65N55F3
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL8N10LF3
- STMicroelectronics STripFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB160N75F3
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
