STMicroelectronics STripFET N-Channel MOSFET, 40 A, 200 V Enhancement, 3-Pin TO-263 STB40NF20
- RS Stock No.:
- 829-0037
- Mfr. Part No.:
- STB40NF20
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$13.19
(exc. GST)
$14.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.595 | $13.19 |
*price indicative
- RS Stock No.:
- 829-0037
- Mfr. Part No.:
- STB40NF20
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | STripFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 160W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series STripFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 160W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB30NF20
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
