STMicroelectronics SuperMESH N-Channel Power MOSFET, 5.2 A, 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- RS Stock No.:
- 168-6821
- Mfr. Part No.:
- STP7NK80ZFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$163.20
(exc. GST)
$179.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,800 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $3.264 | $163.20 |
| 250 + | $2.938 | $146.90 |
*price indicative
- RS Stock No.:
- 168-6821
- Mfr. Part No.:
- STP7NK80ZFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220FP | |
| Series | SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC JESD97 | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220FP | ||
Series SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC JESD97 | ||
Height 9.3mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP STP6NK60ZFP
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
