STMicroelectronics SuperMESH N-Channel MOSFET, 2.5 A, 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$110.75

(exc. GST)

$121.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450$2.215$110.75-
500 - 950$2.104$105.205%
1000 +$1.949$97.4512%

*price indicative

RS Stock No.:
151-431
Mfr. Part No.:
STF3NK80Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220FP

Series

SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy