STMicroelectronics SuperMESH N-Channel MOSFET, 2.5 A, 800 V Enhancement, 3-Pin TO-220FP
- RS Stock No.:
- 151-433
- Distrelec Article No.:
- 304-37-473
- Mfr. Part No.:
- STF3NK80Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,290 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.215 | $22.15 |
*price indicative
- RS Stock No.:
- 151-433
- Distrelec Article No.:
- 304-37-473
- Mfr. Part No.:
- STF3NK80Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220FP | |
| Series | SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 25W | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220FP | ||
Series SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 25W | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP STP6NK60ZFP
- STMicroelectronics MDmesh 8 A 3-Pin TO-220FP STF9NK90Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
