STMicroelectronics STripFET N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 STP80NF06
- RS Stock No.:
- 168-6698
- Mfr. Part No.:
- STP80NF06
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 168-6698
- Mfr. Part No.:
- STP80NF06
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | STripFET | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 115 nC @ 10 V | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Height | 9.15mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 60 V | ||
Series STripFET | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 115 nC @ 10 V | ||
Width 4.6mm | ||
Length 10.4mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Height 9.15mm | ||
Minimum Operating Temperature -65 °C | ||
Related links
- STMicroelectronics STripFET N-Channel MOSFET 60 V, 3-Pin TO-220 STP80NF06
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP130N6F7
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP140N6F7
- STMicroelectronics STripFET Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 55 V, 3-Pin TO-220 STP80NF55-08
- STMicroelectronics STripFET N-Channel MOSFET 60 V, 3-Pin TO-220 STP20NF06L
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
