STMicroelectronics STripFET N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220 STP20NF06L
- RS Stock No.:
- 920-8761
- Mfr. Part No.:
- STP20NF06L
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-8761
- Mfr. Part No.:
- STP20NF06L
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220 | |
| Series | STripFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 85 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 60 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -18 V, +18 V | |
| Transistor Material | Si | |
| Width | 4.6mm | |
| Number of Elements per Chip | 1 | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 7.5 nC @ 10 V | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220 | ||
Series STripFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 85 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 60 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -18 V, +18 V | ||
Transistor Material Si | ||
Width 4.6mm | ||
Number of Elements per Chip 1 | ||
Length 10.4mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 7.5 nC @ 10 V | ||
Height 15.75mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics STripFET N-Channel MOSFET 60 V, 3-Pin TO-220 STP80NF06
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06L
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP16NF06
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP45NF06
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220
