Infineon OptiMOS 3 N-Channel Power Transistor, 50 A, 30 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 168-5935
- Mfr. Part No.:
- IPP055N03LGXKSA1
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 168-5935
- Mfr. Part No.:
- IPP055N03LGXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Height | 15.95mm | |
| Standards/Approvals | IEC61249-2-21, JEDEC (J-STD20, JESD22), RoHS | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Surface, Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Height 15.95mm | ||
Standards/Approvals IEC61249-2-21, JEDEC (J-STD20, JESD22), RoHS | ||
Length 10.36mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™ 3 Series MOSFET, 50A Maximum Continuous Drain Current, 30V Maximum Drain Source Voltage - IPP055N03LGXKSA1
Features & Benefits
Applications
What is the significance of its low RDS(on) in power applications?
How does this MOSFET handle high temperatures during operation?
What type of applications can benefit from the enhancement mode transistor design?
Related links
- Infineon OptiMOS 3 Type N-Channel Power Transistor 30 V Enhancement, 3-Pin TO-220 IPP055N03LGXKSA1
- Infineon OptiMOS 5 Type N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220 IPP023N10N5AKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
