IXYS GigaMOS TrenchT2 HiperFET N-Channel MOSFET, 310 A, 150 V Enhancement, 4-Pin SOT-227 IXFN360N15T2
- RS Stock No.:
- 168-4578
- Mfr. Part No.:
- IXFN360N15T2
- Brand:
- IXYS
This image is representative of the product range
Add 20 more to save $36.24
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$723.99
(exc. GST)
$796.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) shipping from 25 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $72.399 | $723.99 | - |
| 20 - 30 | $70.587 | $705.87 | $36.24 |
| 40 + | $69.502 | $695.02 | $115.88 |
*price indicative
- RS Stock No.:
- 168-4578
- Mfr. Part No.:
- IXFN360N15T2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-227 | |
| Series | GigaMOS TrenchT2 HiperFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.07kW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 715nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-227 | ||
Series GigaMOS TrenchT2 HiperFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.07kW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 715nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Height 9.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series
MOSFET Transistors, IXYS
Related links
- IXYS GigaMOS TrenchT2 HiperFET Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-227 IXFN360N15T2
- IXYS GigaMOS Trench HiperFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227
- IXYS GigaMOS Trench HiperFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227
- IXYS GigaMOS Trench HiperFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227 IXFN360N10T
- IXYS GigaMOS Trench HiperFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227 IXFN420N10T
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
