IXYS HiperFET N-Channel MOSFET, 110 A, 850 V Enhancement, 4-Pin SOT-227

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$124.06

(exc. GST)

$136.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$124.06-
3 - 4$122.141%
5 +$119.133%

*price indicative

RS Stock No.:
146-4396
Distrelec Article No.:
302-53-360
Mfr. Part No.:
IXFN110N85X
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

850V

Series

HiperFET

Package Type

SOT-227

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.17kW

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

425nC

Maximum Operating Temperature

150°C

Width

25.07mm

Standards/Approvals

No

Length

38.23mm

Height

9.6mm

Automotive Standard

No

The 850V Ultra-Junction X-Class Power MOSFETs with fast body diodes represent a new power semiconductor product line from IXYS Corporation. These rugged devices display the lowest on-state resistances in the industry, enabling very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, the new 850V devices exhibit the lowest on-state resistances (33 milliohm in the SOT-227 package and 41 milliohm in the PLUS264, for instance), along with low gate charges and superior dv/dt performance.

Ultra low on-resistance RDS(ON) and gate charge Qg

Fast body diode

dv/dt ruggedness

Avalanche rated

Low package inductance

International standard packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy