IXYS HiperFET N-Channel MOSFET, 36 A, 1 kV Enhancement, 4-Pin SOT-227 IXFN36N100
- RS Stock No.:
- 168-4473
- Mfr. Part No.:
- IXFN36N100
- Brand:
- IXYS
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,270.52
(exc. GST)
$1,397.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $127.052 | $1,270.52 | - |
| 20 - 90 | $123.875 | $1,238.75 | 2% |
| 100 + | $111.487 | $1,114.87 | 12% |
*price indicative
- RS Stock No.:
- 168-4473
- Mfr. Part No.:
- IXFN36N100
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | SOT-227 | |
| Series | HiperFET | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 700W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 380nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Width | 25.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type SOT-227 | ||
Series HiperFET | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 700W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 380nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Height 9.6mm | ||
Width 25.42mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227 IXFN36N100
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227 IXFN24N100
- IXYS HiperFET 28 A 4-Pin SOT-227
- IXYS HiperFET 28 A 4-Pin SOT-227 IXFN32N100Q3
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227
