IXYS HiperFET, Polar N-Channel MOSFET, 14 A, 600 V, 3-Pin TO-247 IXFH14N60P

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
194-063
Mfr. Part No.:
IXFH14N60P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.26mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

5.3mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

21.46mm

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy