IXYS HiperFET, Polar N-Channel MOSFET, 75 A, 100 V Enhancement, 3-Pin TO-220 IXTP75N10P

This image is representative of the product range

Subtotal (1 unit)*

$9.24

(exc. GST)

$10.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.24

*price indicative

Packaging Options:
RS Stock No.:
193-486
Mfr. Part No.:
IXTP75N10P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

100V

Series

HiperFET, Polar

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

360W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

74nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Width

4.9mm

Length

15.8mm

Standards/Approvals

No

Height

9.15mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy