IXYS HiperFET, Polar N-Channel MOSFET, 36 A, 300 V Enhancement, 3-Pin TO-220 IXTP36N30P

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$9.56
13 - 24$9.51
25 +$9.19

*price indicative

Packaging Options:
RS Stock No.:
193-622
Mfr. Part No.:
IXTP36N30P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

300V

Series

HiperFET, Polar

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

300W

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

70nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

9.15mm

Width

4.83mm

Length

10.66mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy