IXYS HiperFET, Polar N-Channel MOSFET, 86 A, 300 V Enhancement, 4-Pin SOT-227 IXFN102N30P

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$363.53

(exc. GST)

$399.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 10$36.353$363.53
20 - 30$35.445$354.45
40 +$34.90$349.00

*price indicative

RS Stock No.:
168-4467
Mfr. Part No.:
IXFN102N30P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

86A

Maximum Drain Source Voltage Vds

300V

Package Type

SOT-227

Series

HiperFET, Polar

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

224nC

Maximum Power Dissipation Pd

570W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

25.42mm

Height

9.6mm

Length

38.23mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy