onsemi PowerTrench Type P-Channel MOSFET, 5.8 A, 20 V Enhancement, 6-Pin SOT-23 FDC608PZ
- RS Stock No.:
- 166-2691
- Mfr. Part No.:
- FDC608PZ
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,101.00
(exc. GST)
$1,212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.367 | $1,101.00 |
| 6000 - 9000 | $0.357 | $1,071.00 |
| 12000 + | $0.352 | $1,056.00 |
*price indicative
- RS Stock No.:
- 166-2691
- Mfr. Part No.:
- FDC608PZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 43mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | -0.7V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 43mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf -0.7V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC608PZ
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
