onsemi PowerTrench N-Channel MOSFET, 50 A, 250 V Enhancement, 3-Pin TO-263 FDB2710
- RS Stock No.:
- 166-1758
- Mfr. Part No.:
- FDB2710
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$3,185.60
(exc. GST)
$3,504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $3.982 | $3,185.60 |
| 1600 - 2400 | $3.883 | $3,106.40 |
| 3200 + | $3.823 | $3,058.40 |
*price indicative
- RS Stock No.:
- 166-1758
- Mfr. Part No.:
- FDB2710
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-263 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Power Dissipation Pd | 260W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Width | 11.33mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-263 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Power Dissipation Pd 260W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Width 11.33mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB2710
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDP2710
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
